
TPS2551DBVT | |
|---|---|
DigiKey Part Number | 296-23133-2-ND - Tape & Reel (TR) 296-23133-1-ND - Cut Tape (CT) 296-23133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2551DBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2551DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,66200 € | 26,62 € |
| 25 | 2,44680 € | 61,17 € |
| 100 | 2,21050 € | 221,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,09784 € | 524,46 € |
| 500 | 2,02988 € | 1.014,94 € |
| 750 | 1,99585 € | 1.496,89 € |
| 1.250 | 1,95814 € | 2.447,68 € |
| 1.750 | 1,93612 € | 3.388,21 € |
| 2.500 | 1,91492 € | 4.787,30 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

