
TPS2551DBVR | |
|---|---|
DigiKey Part Number | 296-26926-2-ND - Tape & Reel (TR) 296-26926-1-ND - Cut Tape (CT) 296-26926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2551DBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2551DBVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Not For New Designs | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 6.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2550DBVT | Texas Instruments | 17.097 | 296-23131-1-ND | 3,39000 € | Parametric Equivalent |
| TPS2551DBVR | Texas Instruments | 2.186 | 296-26926-1-ND | 2,94000 € | Parametric Equivalent |
| TPS2551DBVT | Texas Instruments | 341 | 296-23133-1-ND | 3,50000 € | Parametric Equivalent |
| TPS2551QDBVRQ1 | Texas Instruments | 3.655 | 296-23692-1-ND | 3,35000 € | Parametric Equivalent |
| MIC2009A-1YM6-TR | Microchip Technology | 109.390 | 576-3581-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,20900 € | 22,09 € |
| 25 | 2,02520 € | 50,63 € |
| 100 | 1,82410 € | 182,41 € |
| 250 | 1,72816 € | 432,04 € |
| 500 | 1,70660 € | 853,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,56400 € | 4.692,00 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |

