
TPS25210LRPWR | |
|---|---|
DigiKey Part Number | 296-TPS25210LRPWRTR-ND - Tape & Reel (TR) 296-TPS25210LRPWRCT-ND - Cut Tape (CT) 296-TPS25210LRPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25210LRPWR |
Description | IC ELECTRONIC FUSE 6% 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 4A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±6% | |
Voltage - Input | 2.7V ~ 5.7V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55280 € | 55,28 € |
| 250 | 0,51760 € | 129,40 € |
| 500 | 0,49642 € | 248,21 € |
| 1.000 | 0,48455 € | 484,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45746 € | 1.372,38 € |
| 6.000 | 0,44693 € | 2.681,58 € |
| 9.000 | 0,44165 € | 3.974,85 € |
| 15.000 | 0,43580 € | 6.537,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


