USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2514AQDBVRQ1

DigiKey Part Number
296-40726-2-ND - Tape & Reel (TR)
296-40726-1-ND - Cut Tape (CT)
296-40726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2514AQDBVRQ1
Description
IC USB PWR SW/CTRLR CHRG SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS2514AQDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Dedicated Charging Port (DCP), Power Switch
Current - Supply
155µA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 79.160 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,41709 €1.251,27 €
6.0000,40737 €2.444,22 €
9.0000,40251 €3.622,59 €
15.0000,39712 €5.956,80 €
21.0000,39397 €8.273,37 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €

Other Suppliers on DigiKey

79.160In Stock
Ships from Rochester Electronics, LLC