
TPS2511QDGNQ1 | |
|---|---|
DigiKey Part Number | 296-TPS2511QDGNQ1-ND |
Manufacturer | |
Manufacturer Product Number | TPS2511QDGNQ1 |
Description | IC USB PWR SW/CTRLR CHRG 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP), Power Switch PMIC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2511QDGNQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | USB Dedicated Charging Port (DCP), Power Switch | |
Current - Supply | 180µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,48500 € | 14,85 € |
| 80 | 1,23275 € | 98,62 € |
| 160 | 1,17638 € | 188,22 € |
| 320 | 1,13006 € | 361,62 € |
| 560 | 1,09866 € | 615,25 € |
| 1.040 | 1,08689 € | 1.130,37 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

