MFR Recommended

TPS2490DGSG4 | |
|---|---|
DigiKey Part Number | TPS2490DGSG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2490DGSG4 |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2490DGSG4 Models |
Category | Programmable Features Current Limit, Fault Timeout, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 9V ~ 80V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-VSSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2490DGS | Texas Instruments | 2.554 | 296-17085-ND | 3,75000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,87358 € | 449,66 € |
| Unit Price without VAT: | 1,87358 € |
|---|---|
| Unit Price with VAT: | 2,22956 € |



