
TPS24771RGET | |
|---|---|
DigiKey Part Number | 296-41962-2-ND - Tape & Reel (TR) 296-41962-1-ND - Cut Tape (CT) 296-41962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24771RGET |
Description | IC HOT SWAP CTRLR GP 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24771RGET Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply 2.95 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-VFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 24-VQFN (4x4) |
Applications General Purpose | Base Product Number |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,54600 € | 25,46 € |
| 25 | 2,33920 € | 58,48 € |
| 100 | 2,11170 € | 211,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,94492 € | 486,23 € |
| 500 | 1,88146 € | 940,73 € |
| 750 | 1,84968 € | 1.387,26 € |
| 1.250 | 1,81448 € | 2.268,10 € |
| 1.750 | 1,79391 € | 3.139,34 € |
| 2.500 | 1,77412 € | 4.435,30 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

