Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS24771RGER

DigiKey Part Number
296-50196-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS24771RGER
Description
IC HOT SWAP CTRLR GP 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS24771RGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Manufacturer
Texas Instruments
Voltage - Supply
2.5V ~ 18V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Current - Supply
2.95 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
24-VFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
24-VQFN (4x4)
Applications
General Purpose
Base Product Number
Features
Auto Retry
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
3.0001,66894 €5.006,82 €
Manufacturers Standard Package
Unit Price without VAT:1,66894 €
Unit Price with VAT:1,98604 €