


TPS24751RUVT | |
|---|---|
DigiKey Part Number | 296-37084-2-ND - Tape & Reel (TR) 296-37084-1-ND - Cut Tape (CT) 296-37084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24751RUVT |
Description | IC HOT SWAP CTRLR GP 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 36-VQFN (7x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24751RUVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Thermal Limit | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | 12A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (7x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17500 € | 31,75 € |
| 25 | 2,92480 € | 73,12 € |
| 100 | 2,64970 € | 264,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,51848 € | 629,62 € |
| 500 | 2,43944 € | 1.219,72 € |
| 750 | 2,39985 € | 1.799,89 € |
| 1.250 | 2,35599 € | 2.944,99 € |
| 1.750 | 2,33035 € | 4.078,11 € |
| 2.500 | 2,30570 € | 5.764,25 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |


