Hot Swap Controller, OR Controller 1 Channel General Purpose 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS24740RGET

DigiKey Part Number
296-41095-2-ND - Tape & Reel (TR)
296-41095-1-ND - Cut Tape (CT)
296-41095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS24740RGET
Description
IC HOT SWAP CTRLR GP 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, OR Controller 1 Channel General Purpose 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS24740RGET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller, OR Controller
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
Latched Fault, UVLO
Programmable Features
Current Limit, Fault Timeout, OVP, Turn On Voltage
Voltage - Supply
2.5V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 125°C
Current - Supply
4.2 mA
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
18,21000 €8,21 €
106,39800 €63,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,20744 €1.301,86 €
5005,06416 €2.532,08 €
7504,99239 €3.744,29 €
1.2504,91286 €6.141,08 €
1.7504,86639 €8.516,18 €
Manufacturers Standard Package
Unit Price without VAT:8,21000 €
Unit Price with VAT:9,76990 €

Other Suppliers on DigiKey

2.218In Stock
Ships from Rochester Electronics, LLC