
TPS24720RGTR | |
|---|---|
DigiKey Part Number | 296-28565-2-ND - Tape & Reel (TR) 296-28565-1-ND - Cut Tape (CT) 296-28565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS24720RGTR |
Description | IC HOT SWAP CTRLR GP 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS24720RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | - | |
Programmable Features | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | |
Voltage - Supply | 2.5V ~ 18V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45900 € | 24,59 € |
| 25 | 2,25800 € | 56,45 € |
| 100 | 2,03720 € | 203,72 € |
| 250 | 1,93192 € | 482,98 € |
| 500 | 1,91584 € | 957,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,75170 € | 5.255,10 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |

