
TPS24710DGS | |
|---|---|
DigiKey Part Number | TPS24710DGS-ND |
Manufacturer | |
Manufacturer Product Number | TPS24710DGS |
Description | IC HOT SWAP CTRLR GP 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS24710DGS Models |
Category | Programmable Features Current Limit, Fault Timeout, UVLO |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 18V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-VSSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault, Thermal Limit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,16765 € | 867,06 € |
| Unit Price without VAT: | 2,16765 € |
|---|---|
| Unit Price with VAT: | 2,57950 € |

