
TPS2458RHBR | |
|---|---|
DigiKey Part Number | TPS2458RHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2458RHBR |
Description | IC HOT SWAP CTRLR ATCA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 2 Channel ATCA, MicroTCA™ 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2458RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller, OR Controller | |
Number of Channels | 2 | |
Internal Switch(s) | Both | |
Applications | ATCA, MicroTCA™ | |
Features | Thermal Limit, UVLO | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 3V ~ 4V, 8.5V ~ 15V | |
Current - Output (Max) | 165mA | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 3.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,69602 € | 8.088,06 € |
| Unit Price without VAT: | 2,69602 € |
|---|---|
| Unit Price with VAT: | 3,20826 € |

