
TPS2456ARHHT | |
|---|---|
DigiKey Part Number | 296-TPS2456ARHHTTR-ND - Tape & Reel (TR) 296-TPS2456ARHHTCT-ND - Cut Tape (CT) 296-TPS2456ARHHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2456ARHHT |
Description | IC HOT SWAP CTRLR GP 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 2 Channel General Purpose 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2456ARHHT Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, Slew Rate |
Manufacturer Texas Instruments | Voltage - Supply 8.5V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 3.1 mA |
Type Hot Swap Controller, OR Controller | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 36-VFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 36-VQFN (6x6) |
Applications General Purpose | Base Product Number |
Features Latched Fault, Thermal Limit, UVLO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,51148 € | 1.627,87 € |
| 500 | 6,33932 € | 3.169,66 € |
| 750 | 6,25309 € | 4.689,82 € |
| 1.250 | 6,15761 € | 7.697,01 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |

