
TPS2419PW | |
|---|---|
DigiKey Part Number | 296-34599-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2419PW |
Description | IC OR CTRLR N+1 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2419PW Models |
Category | Current - Supply 4.25 mA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 16.5V |
Packaging Tube | Applications N+1 Power Supplies, High Availability |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output N:1 | Supplier Device Package 8-TSSOP |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 130 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,68711 € | 759,20 € |
| Unit Price without VAT: | 1,68711 € |
|---|---|
| Unit Price with VAT: | 2,00766 € |

