
TPS2413DRG4 | |
|---|---|
DigiKey Part Number | TPS2413DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2413DRG4 |
Description | IC OR CTRLR N+1 8SOIC |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS2413DRG4 Models |
Category | Current - Supply 4.25 mA |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 16.5V |
Packaging Tape & Reel (TR) | Applications N+1 Power Supplies, High Availability |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type N+1 ORing Controller | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output N:1 | Supplier Device Package 8-SOIC |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 130 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2413DR | Texas Instruments | 4.966 | 296-48732-1-ND | 2,60000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09472 € | 2.736,80 € |
| 5.000 | 1,07235 € | 5.361,75 € |
| 7.500 | 1,06115 € | 7.958,62 € |
| Unit Price without VAT: | 1,09472 € |
|---|---|
| Unit Price with VAT: | 1,30272 € |



