Similar

TPS2411EVM | |
|---|---|
DigiKey Part Number | 296-31131-ND |
Manufacturer | |
Manufacturer Product Number | TPS2411EVM |
Description | EVAL BOARD FOR TPS2411 |
Customer Reference | |
Detailed Description | TPS2411 - ORing Controller / Load Share Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | ORing Controller / Load Share | |
Embedded | No | |
Utilized IC / Part | TPS2411 | |
Primary Attributes | N+1 Power Supplies | |
Secondary Attributes | 3V ~ 16.5V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



