
TPS2400DBVTG4 | |
|---|---|
DigiKey Part Number | TPS2400DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2400DBVTG4 |
Description | IC OVERVOLT PROT CTRLR SOT23-5 |
Customer Reference | |
Detailed Description | Power Supply Controller Overvoltage Protection Controller SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2400DBVTG4 Models |
Category | Current - Supply 1 mA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SC-74A, SOT-753 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-5 |
Applications Overvoltage Protection Controller | Base Product Number |
Voltage - Supply 3.1V ~ 6.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2400DBVT | Texas Instruments | 8.287 | 296-17226-1-ND | 2,54000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,48088 € | 370,22 € |
| 500 | 1,43006 € | 715,03 € |
| 750 | 1,40464 € | 1.053,48 € |
| 1.250 | 1,37645 € | 1.720,56 € |
| 1.750 | 1,35998 € | 2.379,97 € |
| 2.500 | 1,34414 € | 3.360,35 € |
| Unit Price without VAT: | 1,48088 € |
|---|---|
| Unit Price with VAT: | 1,76225 € |


