Hot Swap Controller 1 Channel -48V 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2398DGK

DigiKey Part Number
296-15731-5-ND
Manufacturer
Manufacturer Product Number
TPS2398DGK
Description
IC HOT SWAP CTRLR -48V 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2398DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Latched Fault, UVLO
Programmable Features
Current Limit, Fault Timeout, Slew Rate
Voltage - Supply
-80V ~ -36V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
700 µA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,33000 €23,30 €
801,95713 €156,57 €
1601,87400 €299,84 €
3201,80563 €577,80 €
5601,75936 €985,24 €
1.0401,71596 €1.784,60 €
2.5601,66489 €4.262,12 €
5.0401,63416 €8.236,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €

Other Suppliers on DigiKey

29.166In Stock
Ships from Rochester Electronics, LLC