
TPS2393PW | |
|---|---|
DigiKey Part Number | 296-13669-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS2393PW |
Description | IC HOT SWAP CTRLR -48V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2393PW Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Texas Instruments | Voltage - Supply -80V ~ -20V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.05 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 14-TSSOP |
Applications -48V | Base Product Number |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 3,27192 € | 1.177,89 € |
| Unit Price without VAT: | 3,27192 € |
|---|---|
| Unit Price with VAT: | 3,89358 € |


