
TPS2393PWG4 | |
---|---|
DigiKey Part Number | TPS2393PWG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2393PWG4 |
Description | IC HOT SWAP CTRLR -48V 14TSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2393PWG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | -80V ~ -20V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.05 mA | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | 2,38689 € | 429,64 € |
Unit Price without VAT: | 2,38689 € |
---|---|
Unit Price with VAT: | 2,84040 € |