
TPS2393DBTR | |
|---|---|
DigiKey Part Number | TPS2393DBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2393DBTR |
Description | IC HOT SWAP CTRLR -48V 44TSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2393DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | -80V ~ -20V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.05 mA | |
Mounting Type | Surface Mount | |
Package / Case | 44-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 44-TSSOP | |
Base Product Number |


