
TPS2392PWR | |
|---|---|
DigiKey Part Number | TPS2392PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2392PWR |
Description | IC HOT SWAP CTRLR -48V 14TSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2392PWR Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Texas Instruments | Voltage - Supply -80V ~ -20V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Current - Supply 1.05 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 14-TSSOP |
Applications -48V | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06372 € | 2.127,44 € |
| 4.000 | 1,04060 € | 4.162,40 € |
| 6.000 | 1,02903 € | 6.174,18 € |
| Unit Price without VAT: | 1,06372 € |
|---|---|
| Unit Price with VAT: | 1,26583 € |

