Hot Swap Controller 1 Channel -48V 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2392PW

DigiKey Part Number
296-13668-5-ND
Manufacturer
Manufacturer Product Number
TPS2392PW
Description
IC HOT SWAP CTRLR -48V 14TSSOP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2392PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, OVP, Slew Rate, UVLO
Manufacturer
Texas Instruments
Voltage - Supply
-80V ~ -20V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Current - Supply
1.05 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Internal Switch(s)
No
Supplier Device Package
14-TSSOP
Applications
-48V
Base Product Number
Features
Latched Fault
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 16.085 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

16.085In Stock
Ships from Rochester Electronics, LLC