
TPS2390DGKR | |
|---|---|
DigiKey Part Number | TPS2390DGKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2390DGKR |
Description | IC HOT SWAP CTRLR -48V 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2390DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Latched Fault, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | -80V ~ -36V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 700 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,52677 € | 3.816,92 € |
| 5.000 | 1,49736 € | 7.486,80 € |
| Unit Price without VAT: | 1,52677 € |
|---|---|
| Unit Price with VAT: | 1,81686 € |

