MFR Recommended

TPS2390DGKG4 | |
|---|---|
DigiKey Part Number | TPS2390DGKG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS2390DGKG4 |
Description | IC HOT SWAP CTRLR -48V 8VSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2390DGKG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Latched Fault, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | -80V ~ -36V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 700 µA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,23156 € | 357,05 € |
| Unit Price without VAT: | 2,23156 € |
|---|---|
| Unit Price with VAT: | 2,65556 € |


