
TPS23882RTQR | |
---|---|
DigiKey Part Number | 296-TPS23882RTQRTR-ND - Tape & Reel (TR) 296-TPS23882RTQRCT-ND - Cut Tape (CT) 296-TPS23882RTQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23882RTQR |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23882RTQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 30 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V, 44V ~ 57V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,06000 € | 6,06 € |
10 | 4,66600 € | 46,66 € |
25 | 4,32000 € | 108,00 € |
100 | 3,93910 € | 393,91 € |
250 | 3,75752 € | 939,38 € |
500 | 3,64810 € | 1.824,05 € |
1.000 | 3,55803 € | 3.558,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 3,03661 € | 6.073,22 € |
Unit Price without VAT: | 6,06000 € |
---|---|
Unit Price with VAT: | 7,21140 € |