
TPS23882EVM-008 | |
|---|---|
DigiKey Part Number | 296-TPS23882EVM-008-ND |
Manufacturer | |
Manufacturer Product Number | TPS23882EVM-008 |
Description | EVAL BOARD FOR TPS23882 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS23882 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | TPS23882 | |
Primary Attributes | PoE Standard (PoE) | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,97000 € | 100,97 € |
| Unit Price without VAT: | 100,97000 € |
|---|---|
| Unit Price with VAT: | 120,15430 € |


