
TPS23881ARTQT | |
|---|---|
DigiKey Part Number | 296-TPS23881ARTQTTR-ND - Tape & Reel (TR) 296-TPS23881ARTQTCT-ND - Cut Tape (CT) 296-TPS23881ARTQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23881ARTQT |
Description | IC POE CNTRL 8 CHAN IEEE 802.3BT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3bt 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23881ARTQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 127 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V, 44V ~ 57V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,92000 € | 9,92 € |
| 10 | 7,78100 € | 77,81 € |
| 25 | 7,24480 € | 181,12 € |
| 100 | 6,65550 € | 665,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,37468 € | 1.593,67 € |
| 500 | 6,20534 € | 3.102,67 € |
| 750 | 6,12060 € | 4.590,45 € |
| 1.250 | 6,02666 € | 7.533,32 € |
| Unit Price without VAT: | 9,92000 € |
|---|---|
| Unit Price with VAT: | 11,80480 € |

