
TPS23880RTQT | |
|---|---|
DigiKey Part Number | 296-50815-2-ND - Tape & Reel (TR) 296-50815-1-ND - Cut Tape (CT) 296-50815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23880RTQT |
Description | IC POE CNTRL 8 CHANNEL 56VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3bt 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23880RTQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 100 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | 3V ~ 3.6V, 44V ~ 57V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,06484 € | 1.766,21 € |
| 500 | 6,88058 € | 3.440,29 € |
| 750 | 6,78835 € | 5.091,26 € |
| 1.250 | 6,68612 € | 8.357,65 € |
| Unit Price without VAT: | 7,06484 € |
|---|---|
| Unit Price with VAT: | 8,40716 € |



