
TPS23861PWR | |
|---|---|
DigiKey Part Number | 296-TPS23861PWRTR-ND - Tape & Reel (TR) 296-TPS23861PWRCT-ND - Cut Tape (CT) 296-TPS23861PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23861PWR |
Description | IC POE CNTRL 4 CHANNEL 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23861PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 4 | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 3V ~ 3.6V, 44V ~ 57V | |
Current - Supply | 3.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,53400 € | 25,34 € |
| 25 | 2,32920 € | 58,23 € |
| 100 | 2,10350 € | 210,35 € |
| 250 | 1,99588 € | 498,97 € |
| 500 | 1,93100 € | 965,50 € |
| 1.000 | 1,87762 € | 1.877,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,88868 € | 3.777,36 € |
| 4.000 | 1,85144 € | 7.405,76 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |



















