Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2384PJDR

DigiKey Part Number
TPS2384PJDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS2384PJDR
Description
IC POE CNTRL 4 CHANNEL 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TPS2384PJDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3af (PoE)
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V, 44V ~ 57V
Packaging
Tape & Reel (TR)
Current - Supply
10mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Controller (PSE)
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
64-TQFP Exposed Pad
Power - Max
15.4 W
Supplier Device Package
64-HTQFP (10x10)
Internal Switch(s)
Yes
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,97655 €6.976,55 €
Manufacturers Standard Package
Unit Price without VAT:6,97655 €
Unit Price with VAT:8,30209 €