
TPS2384PJD | |
|---|---|
DigiKey Part Number | 296-19557-ND |
Manufacturer | |
Manufacturer Product Number | TPS2384PJD |
Description | IC POE CNTRL 4 CHANNEL 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2384PJD Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 44V ~ 57V |
Packaging Tray | Current - Supply 10mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 64-TQFP Exposed Pad |
Power - Max 15.4 W | Supplier Device Package 64-HTQFP (10x10) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 8,37238 € | 1.339,58 € |
| Unit Price without VAT: | 8,37238 € |
|---|---|
| Unit Price with VAT: | 9,96313 € |

