
TPS23841PJDR | |
|---|---|
DigiKey Part Number | TPS23841PJDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS23841PJDR |
Description | IC POE CNTRL 4 CHANNEL 64HTQFP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23841PJDR Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 21.5V ~ 57V |
Packaging Tape & Reel (TR) | Current - Supply 10mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 64-TQFP Exposed Pad |
Power - Max 25 W | Supplier Device Package 64-HTQFP (10x10) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,85328 € | 7.853,28 € |
| Unit Price without VAT: | 7,85328 € |
|---|---|
| Unit Price with VAT: | 9,34540 € |

