MFR Recommended

TPS23841PJDG4 | |
|---|---|
DigiKey Part Number | TPS23841PJDG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS23841PJDG4 |
Description | IC POE CNTRL 4 CHANNEL 64HTQFP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS23841PJDG4 Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 21.5V ~ 57V |
Packaging Tray | Current - Supply 10mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 64-TQFP Exposed Pad |
Power - Max 25 W | Supplier Device Package 64-HTQFP (10x10) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS23841PJD | Rochester Electronics, LLC | 3.424 | 2156-TPS23841PJD-ND | 11,48818 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 9,79619 € | 1.567,39 € |
| Unit Price without VAT: | 9,79619 € |
|---|---|
| Unit Price with VAT: | 11,65747 € |


