
TPS2383PM | |
|---|---|
DigiKey Part Number | 296-15138-ND |
Manufacturer | |
Manufacturer Product Number | TPS2383PM |
Description | IC POE CNTRL 8 CHANNEL 64LQFP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3af (PoE) 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2383PM Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 44V ~ 57V |
Packaging Bag | Current - Supply 5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 64-LQFP |
Power - Max 15.4 W | Supplier Device Package 64-LQFP (10x10) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |

