MFR Recommended
Similar

TPS2383BPMRG4 | |
|---|---|
DigiKey Part Number | TPS2383BPMRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2383BPMRG4 |
Description | IC POE CNTRL 8 CHANNEL 64LQFP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3af (PoE) 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2383BPMRG4 Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V, 44V ~ 57V |
Packaging Tape & Reel (TR) | Current - Supply 5mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 64-LQFP |
Power - Max 15.4 W | Supplier Device Package 64-LQFP (10x10) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2383BPMR | Texas Instruments | 2.000 | TPS2383BPMR-ND | 8,44700 € | MFR Recommended |
| TPS2383APMRG4 | Texas Instruments | 0 | TPS2383APMRG4-ND | 9,63465 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,63465 € | 9.634,65 € |
| Unit Price without VAT: | 9,63465 € |
|---|---|
| Unit Price with VAT: | 11,46523 € |


