Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2377DR

DigiKey Part Number
296-TPS2377DRTR-ND - Tape & Reel (TR)
296-TPS2377DRCT-ND - Cut Tape (CT)
296-TPS2377DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2377DR
Description
IC POE CNTRL 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2377DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
240µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7.033 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,20000 €2,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,42186 €3.554,65 €
5.0001,39410 €6.970,50 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €

Other Suppliers on DigiKey

7.033In Stock
Ships from Rochester Electronics, LLC