MFR Recommended

TPS2376PWRG4 | |
|---|---|
DigiKey Part Number | TPS2376PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2376PWRG4 |
Description | IC POE CNTRL 1 CHANNEL 8TSSOP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2376PWRG4 Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) | Current - Supply 240µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Power - Max 12.95 W | Supplier Device Package 8-TSSOP |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2376PWR | Texas Instruments | 904 | 296-43734-1-ND | 2,78000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,15118 € | 2.302,36 € |
| 4.000 | 1,12648 € | 4.505,92 € |
| 6.000 | 1,11411 € | 6.684,66 € |
| Unit Price without VAT: | 1,15118 € |
|---|---|
| Unit Price with VAT: | 1,36990 € |


