


TPS2376DDAR-H | |
|---|---|
DigiKey Part Number | 296-46378-2-ND - Tape & Reel (TR) 296-46378-1-ND - Cut Tape (CT) 296-46378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2376DDAR-H |
Description | IC POE CNTRL 1 CHANNEL 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS2376DDAR-H Models |
Category | Standards 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 240µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Power - Max 12.95 W | Supplier Device Package 8-SO PowerPad |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,89400 € | 18,94 € |
| 25 | 1,73440 € | 43,36 € |
| 100 | 1,55850 € | 155,85 € |
| 250 | 1,47448 € | 368,62 € |
| 500 | 1,44728 € | 723,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33827 € | 3.345,68 € |
| 5.000 | 1,31177 € | 6.558,85 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |


