MFR Recommended

TPS2375PWRG4 | |
|---|---|
DigiKey Part Number | TPS2375PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2375PWRG4 |
Description | IC POE CNTRL 1 CHANNEL 8TSSOP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2375PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 240µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,15643 € | 2.312,86 € |
| 4.000 | 1,13161 € | 4.526,44 € |
| 6.000 | 1,11919 € | 6.715,14 € |
| Unit Price without VAT: | 1,15643 € |
|---|---|
| Unit Price with VAT: | 1,37615 € |



