TPS2375DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 946
Unit Price: 3,12000 €
Datasheet
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2375DG4

DigiKey Part Number
TPS2375DG4-ND
Manufacturer
Manufacturer Product Number
TPS2375DG4
Description
IC POE CNTRL 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2375DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Controller (PD)
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Yes
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
0V ~ 57V
Current - Supply
240µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2251,51960 €341,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,51960 €
Unit Price with VAT:1,80832 €