
TPS23757EVM | |
|---|---|
DigiKey Part Number | 296-25232-ND |
Manufacturer | |
Manufacturer Product Number | TPS23757EVM |
Description | EVAL BOARD FOR TPS23757 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS23757 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.2A |
Manufacturer Texas Instruments | Voltage - Input 30V ~ 57V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 220kHz |
Main Purpose Special Purpose DC/DC, Power Over Ethernet | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part TPS23757 |
Power - Output 11W | Base Product Number |
Voltage - Output 5V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,72000 € | 57,72 € |
| Unit Price without VAT: | 57,72000 € |
|---|---|
| Unit Price with VAT: | 68,68680 € |

