
TPS23753EVM-004 | |
|---|---|
DigiKey Part Number | TPS23753EVM-004-ND |
Manufacturer | |
Manufacturer Product Number | TPS23753EVM-004 |
Description | EVAL BOARD FOR TPS23753 |
Customer Reference | |
Detailed Description | TPS23753 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3A |
Manufacturer Texas Instruments | Voltage - Input 30V ~ 57V |
Packaging Box | Regulator Topology Flyback |
Part Status Obsolete | Frequency - Switching 125kHz |
Main Purpose Special Purpose DC/DC, Power Over Ethernet | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part TPS23753 |
Power - Output 10W | Base Product Number |
Voltage - Output 3.3V |

