
TPS23753APWR | |
|---|---|
DigiKey Part Number | 296-39365-2-ND - Tape & Reel (TR) 296-39365-1-ND - Cut Tape (CT) 296-39365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS23753APWR |
Description | IC POE CNTRL 1 CHANNEL 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23753APWR Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 580µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Power - Max 13 W | Supplier Device Package 14-TSSOP |
Internal Switch(s) Both | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81300 € | 18,13 € |
| 25 | 1,65840 € | 41,46 € |
| 100 | 1,48900 € | 148,90 € |
| 250 | 1,40824 € | 352,06 € |
| 500 | 1,37966 € | 689,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,28645 € | 2.572,90 € |
| 4.000 | 1,25930 € | 5.037,20 € |
| 6.000 | 1,24570 € | 7.474,20 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |




















