
TPS23752PWPR | |
|---|---|
DigiKey Part Number | TPS23752PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS23752PWPR |
Description | IC POE CNTRL 1 CHANNEL 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS23752PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 1.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,26936 € | 2.538,72 € |
| 4.000 | 1,24258 € | 4.970,32 € |
| 6.000 | 1,22917 € | 7.375,02 € |
| Unit Price without VAT: | 1,26936 € |
|---|---|
| Unit Price with VAT: | 1,51054 € |



