TPS23751 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS23751EVM-104

DigiKey Part Number
296-35085-ND
Manufacturer
Manufacturer Product Number
TPS23751EVM-104
Description
EVAL BOARD FOR TPS23751
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS23751 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
Special Purpose DC/DC, Power Over Ethernet
Outputs and Type
1 Isolated Output
Power - Output
22.5W
Voltage - Output
5V
Current - Output
4.5A
Voltage - Input
21.6V ~ 57V
Regulator Topology
Flyback
Frequency - Switching
250kHz
Contents
Board(s)
Utilized IC / Part
TPS23751
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
152,71000 €52,71 €
Manufacturers Standard Package
Unit Price without VAT:52,71000 €
Unit Price with VAT:62,72490 €