Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2373-4RGWT

DigiKey Part Number
296-47018-2-ND - Tape & Reel (TR)
296-47018-1-ND - Cut Tape (CT)
296-47018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2373-4RGWT
Description
IC POE CNTRL 1 CHANNEL 20VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS2373-4RGWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD)
Number of Channels
1
Power - Max
90 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3bt
Voltage - Supply
0V ~ 57V
Current - Supply
20mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,86000 €3,86 €
102,92900 €29,29 €
252,69560 €67,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,32856 €582,14 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €