
TPS2372-4RGWR | |
|---|---|
DigiKey Part Number | 296-52795-2-ND - Tape & Reel (TR) 296-52795-1-ND - Cut Tape (CT) 296-52795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2372-4RGWR |
Description | IC POE CNTRL 1 CHANNEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3bt 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2372-4RGWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 90 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3bt | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 550µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99100 € | 19,91 € |
| 25 | 1,82400 € | 45,60 € |
| 100 | 1,64070 € | 164,07 € |
| 250 | 1,55332 € | 388,33 € |
| 500 | 1,50062 € | 750,31 € |
| 1.000 | 1,45725 € | 1.457,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,44580 € | 4.337,40 € |
| 6.000 | 1,41881 € | 8.512,86 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |












