
TPS2371PWR | |
|---|---|
DigiKey Part Number | TPS2371PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS2371PWR |
Description | IC INTERFACE SPECIALIZED 8TSSOP |
Customer Reference | |
Detailed Description | Power Interface Switch for Power Over Ethernet (PoE) Devices Interface 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2371PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Power Interface Switch for Power Over Ethernet (PoE) Devices | |
Interface | IEEE 802.3af | |
Voltage - Supply | - | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

